Technical Document
Specifications
Brand
HartingProduct Type
Jumper
Accessory Type
Plug-In Jumper
Current
16A
Colour
Black
Voltage
500V
Number of Contacts
2
Series
Han ES Press
For Use With
Plug-in Jumpers
Material
Copper Alloy
Number of Rows
1
Standards/Approvals
UL 94 V-0
Country of Origin
China
Stock information temporarily unavailable.
111.90 MOP
111.88 MOP 1 Bag of 5 (ex VAT)
HARTING Plug-In Jumper, Han ES Press Series 2 Way, For Use With Plug-in Jumpers
1
111.90 MOP
111.88 MOP 1 Bag of 5 (ex VAT)
HARTING Plug-In Jumper, Han ES Press Series 2 Way, For Use With Plug-in Jumpers
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | 111.88 MOP |
| 5 - 9 | 102.90 MOP |
| 10+ | 92.87 MOP |
Technical Document
Specifications
Brand
HartingProduct Type
Jumper
Accessory Type
Plug-In Jumper
Current
16A
Colour
Black
Voltage
500V
Number of Contacts
2
Series
Han ES Press
For Use With
Plug-in Jumpers
Material
Copper Alloy
Number of Rows
1
Standards/Approvals
UL 94 V-0
Country of Origin
China
