HARTING Plug-In Jumper, Han ES Press Series 4 Way, For Use With Plug-in Jumpers

RS Stock No.: 736-678Brand: HARTINGManufacturers Part No.: 09330009854
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Jumper

Accessory Type

Plug-In Jumper

Current

16A

Colour

Black

Voltage

500V

Number of Contacts

4

Series

Han ES Press

For Use With

Plug-in Jumpers

Material

Copper Alloy

Number of Rows

1

Standards/Approvals

UL 94 V-0

Country of Origin

China

Stock information temporarily unavailable.

184.90 MOP

184.94 MOP 1 Bag of 5 (ex VAT)

HARTING Plug-In Jumper, Han ES Press Series 4 Way, For Use With Plug-in Jumpers

184.90 MOP

184.94 MOP 1 Bag of 5 (ex VAT)

HARTING Plug-In Jumper, Han ES Press Series 4 Way, For Use With Plug-in Jumpers

Stock information temporarily unavailable.

quantityUnit price
1 - 4184.94 MOP
5+170.19 MOP

Technical Document

Specifications

Brand

Harting

Product Type

Jumper

Accessory Type

Plug-In Jumper

Current

16A

Colour

Black

Voltage

500V

Number of Contacts

4

Series

Han ES Press

For Use With

Plug-in Jumpers

Material

Copper Alloy

Number of Rows

1

Standards/Approvals

UL 94 V-0

Country of Origin

China