HARTING Plug-In Jumper, Han ES Press Series 5 Way, For Use With Plug-in Jumpers

RS Stock No.: 744-723Brand: HARTINGManufacturers Part No.: 09330009855
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Jumper

Accessory Type

Plug-In Jumper

Current

16A

Colour

Black

Voltage

500V

Number of Contacts

5

Series

Han ES Press

For Use With

Plug-in Jumpers

Material

Copper Alloy

Number of Rows

1

Standards/Approvals

UL 94 V-0

Country of Origin

China

Stock information temporarily unavailable.

231.30 MOP

231.26 MOP 1 Bag of 5 (ex VAT)

HARTING Plug-In Jumper, Han ES Press Series 5 Way, For Use With Plug-in Jumpers

231.30 MOP

231.26 MOP 1 Bag of 5 (ex VAT)

HARTING Plug-In Jumper, Han ES Press Series 5 Way, For Use With Plug-in Jumpers

Stock information temporarily unavailable.

quantityUnit price
1 - 4231.26 MOP
5+212.71 MOP

Technical Document

Specifications

Brand

Harting

Product Type

Jumper

Accessory Type

Plug-In Jumper

Current

16A

Colour

Black

Voltage

500V

Number of Contacts

5

Series

Han ES Press

For Use With

Plug-in Jumpers

Material

Copper Alloy

Number of Rows

1

Standards/Approvals

UL 94 V-0

Country of Origin

China