HARTING PE Multiplier, Han-Modular Series, For Use With Han 6 B to 24 B Size Insert

RS Stock No.: 746-307Brand: HARTINGManufacturers Part No.: 09330009992
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

PE Multiplier

Accessory Type

PE Multiplier

Size

49.1 x 1.2 x 31.2 mm

Colour

Silver

Series

Han-Modular

For Use With

Han 6 B to 24 B Size Insert

Material

Nickel Plated Copper Alloy

Standards/Approvals

RoHS Compliant

Minimum Wire Size mm²

0.50mm²

Maximum Wire Size mm²

2.50mm²

Country of Origin

Germany

Stock information temporarily unavailable.

2,166.70 MOP

2,166.74 MOP 1 Bag of 10 (ex VAT)

HARTING PE Multiplier, Han-Modular Series, For Use With Han 6 B to 24 B Size Insert

2,166.70 MOP

2,166.74 MOP 1 Bag of 10 (ex VAT)

HARTING PE Multiplier, Han-Modular Series, For Use With Han 6 B to 24 B Size Insert

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

PE Multiplier

Accessory Type

PE Multiplier

Size

49.1 x 1.2 x 31.2 mm

Colour

Silver

Series

Han-Modular

For Use With

Han 6 B to 24 B Size Insert

Material

Nickel Plated Copper Alloy

Standards/Approvals

RoHS Compliant

Minimum Wire Size mm²

0.50mm²

Maximum Wire Size mm²

2.50mm²

Country of Origin

Germany