Helly Hansen CHELSEA EVOLUTION Black 80% Cotton Male Front Zip 3XL

RS Stock No.: 773-099Brand: Helly HansenManufacturers Part No.: 79197_990-3XL
brand-logo

Technical Document

Specifications

Product Type

Hoodie

Gender

Male

Colour

Black

Material

80% Cotton

Number of Pockets

2

Series

Chelsea Evolution

Standards/Approvals

YKK Zipper

Size

3XL

Closure Type

Front Zip

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

1,408.70 MOP

1,408.69 MOP Each (ex VAT)

Helly Hansen CHELSEA EVOLUTION Black 80% Cotton Male Front Zip 3XL

1,408.70 MOP

1,408.69 MOP Each (ex VAT)

Helly Hansen CHELSEA EVOLUTION Black 80% Cotton Male Front Zip 3XL

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Hoodie

Gender

Male

Colour

Black

Material

80% Cotton

Number of Pockets

2

Series

Chelsea Evolution

Standards/Approvals

YKK Zipper

Size

3XL

Closure Type

Front Zip

Country of Origin

Sri Lanka