Technical Document
Specifications
Brand
IntersilNumber of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
4.9 x 3.9 x 1.45mm
Height
1.45mm
Length
4.9mm
Width
3.9mm
Stock information temporarily unavailable.
P.O.A.
EL5175ISZ Intersil, Differential Line Receiver 5 V 8-Pin SOIC
Select packaging type
Standard
1
P.O.A.
EL5175ISZ Intersil, Differential Line Receiver 5 V 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Technical Document
Specifications
Brand
IntersilNumber of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
4.9 x 3.9 x 1.45mm
Height
1.45mm
Length
4.9mm
Width
3.9mm
