Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
Delta Sigma
Number of ADCs
1
Resolution
24 bit
Sampling Rate
246kHz
Input Signal Type
Differential
Input Type
Differential
Mounting Type
Surface Mount
Package Type
TQFN-EP
Pin Count
28
Integral Nonlinearity Error
15ppm FSR
Power Supply Type
Analogue
Typical Single Supply Voltage
2.7 → 3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.1 x 4.1 x 0.75mm
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 75) (ex VAT)
75
P.O.A.
Each (In a Tube of 75) (ex VAT)
Stock information temporarily unavailable.
75
Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
Delta Sigma
Number of ADCs
1
Resolution
24 bit
Sampling Rate
246kHz
Input Signal Type
Differential
Input Type
Differential
Mounting Type
Surface Mount
Package Type
TQFN-EP
Pin Count
28
Integral Nonlinearity Error
15ppm FSR
Power Supply Type
Analogue
Typical Single Supply Voltage
2.7 → 3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.1 x 4.1 x 0.75mm
Country of Origin
United States


