Micrel MIC29502WU, LDO Voltage Regulator, 5A Adjustable, 1.25 → 26 V, ±1% 6-Pin, D2PAK

RS Stock No.: 453-558Brand: MicrelManufacturers Part No.: MIC29502WU
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

5A

Output Voltage

1.25 → 26 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±1%

Load Regulation

1 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

6

Reference Voltage

1.252V

Output Type

Adjustable

Dimensions

10.67 x 9.17 x 4.59mm

Maximum Input Voltage

26 V

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

4.59mm

Length

10.67mm

Width

9.17mm

Product details

MIC29502 5A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Voltage Regulators

Stock information temporarily unavailable.

P.O.A.

Micrel MIC29502WU, LDO Voltage Regulator, 5A Adjustable, 1.25 → 26 V, ±1% 6-Pin, D2PAK
Select packaging type

P.O.A.

Micrel MIC29502WU, LDO Voltage Regulator, 5A Adjustable, 1.25 → 26 V, ±1% 6-Pin, D2PAK

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

5A

Output Voltage

1.25 → 26 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±1%

Load Regulation

1 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

6

Reference Voltage

1.252V

Output Type

Adjustable

Dimensions

10.67 x 9.17 x 4.59mm

Maximum Input Voltage

26 V

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

4.59mm

Length

10.67mm

Width

9.17mm

Product details

MIC29502 5A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in