Molex US Mains Plug, 15A Yellow, Free Hanging Plug In, 250 V

RS Stock No.: 501-555Brand: MolexManufacturers Part No.: 1301410022
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Molex

Plug/Socket

Plug

Country

US

Current Rating

15A

Mounting Type

Free Hanging

Voltage Rating

250 V

Colour

Yellow

Termination Method

Plug In

Country of Origin

Mexico

Stock information temporarily unavailable.

1,829.90 MOP

1,829.86 MOP 1 Bag of 8 (ex VAT)

Molex US Mains Plug, 15A Yellow, Free Hanging Plug In, 250 V

1,829.90 MOP

1,829.86 MOP 1 Bag of 8 (ex VAT)

Molex US Mains Plug, 15A Yellow, Free Hanging Plug In, 250 V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Plug/Socket

Plug

Country

US

Current Rating

15A

Mounting Type

Free Hanging

Voltage Rating

250 V

Colour

Yellow

Termination Method

Plug In

Country of Origin

Mexico