Molex US Mains Plug, 20A Yellow, Wall Mount Socket, 125 V

RS Stock No.: 501-557Brand: MolexManufacturers Part No.: 1301460115
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Molex

Plug/Socket

Socket

Country

US

Current Rating

20A

Mounting Type

Wall Mount

Voltage Rating

125 V

Colour

Yellow

Termination Method

Socket

Country of Origin

Mexico

Stock information temporarily unavailable.

2,379.20 MOP

2,379.22 MOP 1 Pack of 2 (ex VAT)

Molex US Mains Plug, 20A Yellow, Wall Mount Socket, 125 V

2,379.20 MOP

2,379.22 MOP 1 Pack of 2 (ex VAT)

Molex US Mains Plug, 20A Yellow, Wall Mount Socket, 125 V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Plug/Socket

Socket

Country

US

Current Rating

20A

Mounting Type

Wall Mount

Voltage Rating

125 V

Colour

Yellow

Termination Method

Socket

Country of Origin

Mexico