Technical Document
Specifications
Inductance
100 μH
Maximum dc Current
670mA
Maximum DC Resistance
390mΩ
Tolerance
±10%
Length
7.7mm
Height
10.5mm
Maximum Self Resonant Frequency
7MHz
Lead Pitch
3mm
Series
2200R
Minimum Quality Factor
90
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
You may be interested in
Murata Power Solutions 100 μH Radial Inductor, Max SRF:7 MHz, Q:90, 670 mA Idc, 390 mΩ Rdc, 2200RBrand: Murata Power Solutions
5.08 MOPEach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Miniature radial inductor,100uH 0.68A
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Miniature radial inductor,100uH 0.68A
Stock information temporarily unavailable.
10
You may be interested in
Murata Power Solutions 100 μH Radial Inductor, Max SRF:7 MHz, Q:90, 670 mA Idc, 390 mΩ Rdc, 2200RBrand: Murata Power Solutions
5.08 MOPEach (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Inductance
100 μH
Maximum dc Current
670mA
Maximum DC Resistance
390mΩ
Tolerance
±10%
Length
7.7mm
Height
10.5mm
Maximum Self Resonant Frequency
7MHz
Lead Pitch
3mm
Series
2200R
Minimum Quality Factor
90
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
You may be interested in
Murata Power Solutions 100 μH Radial Inductor, Max SRF:7 MHz, Q:90, 670 mA Idc, 390 mΩ Rdc, 2200RBrand: Murata Power Solutions
5.08 MOPEach (In a Pack of 10) (ex VAT)


