Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+125°C
Lifetime
2000h
Lead Pitch
7.5mm
Ripple Current
225mA
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Nichicon 47μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - UBT2E470MHD
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Nichicon 47μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - UBT2E470MHD
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+125°C
Lifetime
2000h
Lead Pitch
7.5mm
Ripple Current
225mA
Tolerance
±20%


