Nichicon 1500μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C152MNQ1MS

RS Stock No.: 715-1256Brand: NichiconManufacturers Part No.: UCD1C152MNQ1MS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1500µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

1.1A

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Polarised

Polar

Country of Origin

China

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nichicon 1500μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C152MNQ1MS
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nichicon 1500μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C152MNQ1MS

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

1500µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

1.1A

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Polarised

Polar

Country of Origin

China

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in