Ohmite, 150Ω 25W Wire Wound Chassis Mount Resistor L25J150E ±5%

RS Stock No.: 892-5128Brand: OhmiteManufacturers Part No.: L25J150E
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

150Ω

Power Rating

25W

Series

L25

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

14.3 (Dia.) x 50.8mm

Overall Length

50.8mm

Overall Diameter

14.3mm

Country of Origin

Mexico

Product details

Ohmite 270 Series Fixed Resistors

Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.

Features & Benefits:

Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction

Product Applications:

These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Chassis Mount Resistors

Stock information temporarily unavailable.

P.O.A.

Ohmite, 150Ω 25W Wire Wound Chassis Mount Resistor L25J150E ±5%

P.O.A.

Ohmite, 150Ω 25W Wire Wound Chassis Mount Resistor L25J150E ±5%

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Ohmite

Resistance

150Ω

Power Rating

25W

Series

L25

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

14.3 (Dia.) x 50.8mm

Overall Length

50.8mm

Overall Diameter

14.3mm

Country of Origin

Mexico

Product details

Ohmite 270 Series Fixed Resistors

Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.

Features & Benefits:

Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction

Product Applications:

These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more