Technical Document
Specifications
Brand
OhmiteResistance
270Ω
Power Rating
1W
Tolerance
±10%
Technology
Silicone Ceramic
Series
OX
Temperature Coefficient
-1300 → ±300ppm/°C
Maximum Operating Temperature
+220°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
OX Series Ceramic Axial Resistors
Ohmite OX Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters. The OX resistors can often replace carbon composition resistors which can be difficult to source.
Features
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Ohmite Resistors
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
OhmiteResistance
270Ω
Power Rating
1W
Tolerance
±10%
Technology
Silicone Ceramic
Series
OX
Temperature Coefficient
-1300 → ±300ppm/°C
Maximum Operating Temperature
+220°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
OX Series Ceramic Axial Resistors
Ohmite OX Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters. The OX resistors can often replace carbon composition resistors which can be difficult to source.
Features
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance


