Technical Document
Specifications
Brand
OmronThread Size
M18
Detection Range
16 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V
IP Rating
IP67
Length
53mm
You may be interested in
Omron E2E-X16MC118-M1 Threaded Barrel Proximity Sensor, M18 NPN E2E-NEXT 30V 50 mm 30 V dc 16 mABrand: Omron
641.07 MOPEach (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Omron Threaded Barrel Proximity Sensor, M18, 16 mm Detection, 12 → 24 V
1
P.O.A.
Omron Threaded Barrel Proximity Sensor, M18, 16 mm Detection, 12 → 24 V
Stock information temporarily unavailable.
1
You may be interested in
Omron E2E-X16MC118-M1 Threaded Barrel Proximity Sensor, M18 NPN E2E-NEXT 30V 50 mm 30 V dc 16 mABrand: Omron
641.07 MOPEach (ex VAT)
Technical Document
Specifications
Brand
OmronThread Size
M18
Detection Range
16 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V
IP Rating
IP67
Length
53mm
You may be interested in
Omron E2E-X16MC118-M1 Threaded Barrel Proximity Sensor, M18 NPN E2E-NEXT 30V 50 mm 30 V dc 16 mABrand: Omron
641.07 MOPEach (ex VAT)
