Technical Document
Specifications
Brand
OmronBody Style
Barrel
Thread Size
M18 x 1
Output Type
PNP
Detection Range
8 mm
Terminal Type
M12 Connector
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
75mm
Maximum dc Voltage
32V
Mounting Type
Panel Mount
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Housing Material
Nickel Plated Brass
Shielding
Shielded
Maximum Switching Frequency
500Hz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OmronBody Style
Barrel
Thread Size
M18 x 1
Output Type
PNP
Detection Range
8 mm
Terminal Type
M12 Connector
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
75mm
Maximum dc Voltage
32V
Mounting Type
Panel Mount
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Housing Material
Nickel Plated Brass
Shielding
Shielded
Maximum Switching Frequency
500Hz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-40°C
