Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
DPAK (TO-252)
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
35V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
50A
Product details
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Standard
10
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
DPAK (TO-252)
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
35V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
50A
Product details
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.


