Panasonic 10 μF Electrolytic Capacitor 50V, Radial - EEUFC1H100LB Radial

RS Stock No.: 759-125Brand: PanasonicManufacturers Part No.: EEUFC1H100LB
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10μF

Product Type

Electrolytic Capacitor

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Taping

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Pin Count

2

Termination Type

Radial

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

1000 h

Standards/Approvals

RoHS Compliant

Leakage Current

5μA

Tolerance

±20 %

Series

FC

Automotive Standard

AEC-Q200

Dissipation Factor

10%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

7.30 MOP

1.451 MOP Each (In a Pack of 5) (ex VAT)

Panasonic 10 μF Electrolytic Capacitor 50V, Radial - EEUFC1H100LB Radial

7.30 MOP

1.451 MOP Each (In a Pack of 5) (ex VAT)

Panasonic 10 μF Electrolytic Capacitor 50V, Radial - EEUFC1H100LB Radial

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 1201.451 MOP7.26 MOP
125 - 4950.967 MOP4.83 MOP
500 - 24950.552 MOP2.76 MOP
2500+0.53 MOP2.65 MOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10μF

Product Type

Electrolytic Capacitor

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Taping

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Pin Count

2

Termination Type

Radial

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

1000 h

Standards/Approvals

RoHS Compliant

Leakage Current

5μA

Tolerance

±20 %

Series

FC

Automotive Standard

AEC-Q200

Dissipation Factor

10%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more