Panasonic Brown Push Plate Tact Switch, SPST 50 mA @ 12 V dc 4.3mm

RS Stock No.: 756-1622Brand: PanasonicManufacturers Part No.: EVQPJJ04T
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Latching

Actuator Length

4.3mm

Actuator Colour

Brown

Actuator Type

Push Plate

Dimensions

6 x 3.5 x 6mm

Contact Current Rating

50 mA @ 12 V dc

Height

4.3mm

Operating Force

2.4 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

30000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Japan

You may be interested in
Panasonic Push Plate 12 V dc
2.576 MOPEach (In a Pack of 5) (ex VAT)
View all in Tactile Switches

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic Brown Push Plate Tact Switch, SPST 50 mA @ 12 V dc 4.3mm
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic Brown Push Plate Tact Switch, SPST 50 mA @ 12 V dc 4.3mm

Stock information temporarily unavailable.

Select packaging type

You may be interested in
Panasonic Push Plate 12 V dc
2.576 MOPEach (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Latching

Actuator Length

4.3mm

Actuator Colour

Brown

Actuator Type

Push Plate

Dimensions

6 x 3.5 x 6mm

Contact Current Rating

50 mA @ 12 V dc

Height

4.3mm

Operating Force

2.4 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

30000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Japan

You may be interested in
Panasonic Push Plate 12 V dc
2.576 MOPEach (In a Pack of 5) (ex VAT)