Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

RS 庫存號: 610-5599品牌: Pepperl + Fuchs製造商零件號: 3RG7241-3CH00-PF
brand-logo

技術文件

規格

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP66

Maximum Current

200 mA

Response Time

0.5 ms

Minimum Operating Temperature

-40°C

Housing Material

PBTP

Maximum Operating Temperature

+75°C

原產地

Czech Republic

產品詳情

Opto BERO 3RG7 - Optical Proximity Switch, C40 Design

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP66

Maximum Current

200 mA

Response Time

0.5 ms

Minimum Operating Temperature

-40°C

Housing Material

PBTP

Maximum Operating Temperature

+75°C

原產地

Czech Republic

產品詳情

Opto BERO 3RG7 - Optical Proximity Switch, C40 Design