Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
10A
Gender
Female
Series
HC-D 15-EBUC-R
Type
Connector Insert
Pole Format
15P+E
Voltage Rating
250 V
Country of Origin
Czech Republic
You may be interested in
Phoenix Contact Heavy Duty Power Connector Module, 10 A, HC Series Female, 15 ContactsBrand: Phoenix Contact
144.79 MOPEach (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 10) (ex VAT)
Phoenix Contact Heavy Duty Power Connector Insert, 10A, Female, HC-D 15-EBUC-R Series
10
P.O.A.
Each (In a Box of 10) (ex VAT)
Phoenix Contact Heavy Duty Power Connector Insert, 10A, Female, HC-D 15-EBUC-R Series
Stock information temporarily unavailable.
10
You may be interested in
Phoenix Contact Heavy Duty Power Connector Module, 10 A, HC Series Female, 15 ContactsBrand: Phoenix Contact
144.79 MOPEach (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
10A
Gender
Female
Series
HC-D 15-EBUC-R
Type
Connector Insert
Pole Format
15P+E
Voltage Rating
250 V
Country of Origin
Czech Republic
You may be interested in
Phoenix Contact Heavy Duty Power Connector Module, 10 A, HC Series Female, 15 ContactsBrand: Phoenix Contact
144.79 MOPEach (ex VAT)


