Technical Document
Specifications
Brand
Renesas ElectronicsArchitecture
Dual Slope
Number of ADCs
1
Resolution
3.5 digit
Sampling Rate
0.003ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Integral Nonlinearity Error
±1Counts
Minimum Operating Temperature
0 °C
Dimensions
53.2 x 14.73 x 4.95mm
Maximum Operating Temperature
+70 °C
Product details
3-1/2 Digit ADC and Display Drivers, Intersil
An Analogue to Digital Converter featuring low power and high conversion speed. With differing versions designed for use with either an LCD Liquid Crystal Display) or LED (Light Emitting Diode) display, the A/D Converter boasts enhanced display stability.
Analogue to Digital Converters - Intersil
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
Renesas ElectronicsArchitecture
Dual Slope
Number of ADCs
1
Resolution
3.5 digit
Sampling Rate
0.003ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Integral Nonlinearity Error
±1Counts
Minimum Operating Temperature
0 °C
Dimensions
53.2 x 14.73 x 4.95mm
Maximum Operating Temperature
+70 °C
Product details
3-1/2 Digit ADC and Display Drivers, Intersil
An Analogue to Digital Converter featuring low power and high conversion speed. With differing versions designed for use with either an LCD Liquid Crystal Display) or LED (Light Emitting Diode) display, the A/D Converter boasts enhanced display stability.


