RND Illuminated 1 NO, On-Off Rocker Switch Panel Mount

RS Stock No.: 489-437Brand: RNDManufacturers Part No.: RND 210-00707
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

RND

Product Type

Rocker Switch

Contact Configuration

1 NO

Switch Operation

On-Off

Panel Cutout Size

11 mm

Illuminated

Yes

Mount Type

Panel Mount

Country of Origin

Italy

You may be interested in
View all in Rocker Switches

Stock information temporarily unavailable.

P.O.A.

RND Illuminated 1 NO, On-Off Rocker Switch Panel Mount

P.O.A.

RND Illuminated 1 NO, On-Off Rocker Switch Panel Mount

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RND

Product Type

Rocker Switch

Contact Configuration

1 NO

Switch Operation

On-Off

Panel Cutout Size

11 mm

Illuminated

Yes

Mount Type

Panel Mount

Country of Origin

Italy

You may be interested in