Technical Document
Specifications
Brand
RocolProduct Type
Tape
Tape Type
Adhesive Tape
Colour
Black
Backing Material
Plastic
Width
100mm
Length
1825cm
Thickness
100μm
Pre-printed
No
Minimum Operating Temperature
5°C
Adhesive Material
Polymer
Standards/Approvals
OHSAS 18001
Country of Origin
United Kingdom
Stock information temporarily unavailable.
2,089.60 MOP
2,089.58 MOP Each (ex VAT)
Rocol Black Plastic 1825 cm Tape 100 μm Thickness
1
2,089.60 MOP
2,089.58 MOP Each (ex VAT)
Rocol Black Plastic 1825 cm Tape 100 μm Thickness
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RocolProduct Type
Tape
Tape Type
Adhesive Tape
Colour
Black
Backing Material
Plastic
Width
100mm
Length
1825cm
Thickness
100μm
Pre-printed
No
Minimum Operating Temperature
5°C
Adhesive Material
Polymer
Standards/Approvals
OHSAS 18001
Country of Origin
United Kingdom
