RS PRO 3 Core Mains Power Cable, 0.75 mm², 1m, Black Polyvinyl Chloride PVC Sheath, 6 A

RS Stock No.: 224-1843Brand: RS PROManufacturers Part No.: 7600601
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

1m

Current Rating

6 A

Outer Diameter

24mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

You may be interested in
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Core Mains Power Cable, 0.75 mm², 1m, Black Polyvinyl Chloride PVC Sheath, 6 A

P.O.A.

RS PRO 3 Core Mains Power Cable, 0.75 mm², 1m, Black Polyvinyl Chloride PVC Sheath, 6 A

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

1m

Current Rating

6 A

Outer Diameter

24mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

You may be interested in