RS PRO 1 Way Telephone Jack
RS Stock No.: 470-358ABrand: RS PRO
Technical Document
Specifications
Brand
RS ProType
Telephone Jack
Number Of Outlets
1
Number Of Ways
1
Shuttered
Yes
Length
55mm
Width
55mm
Depth
29mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
RS PRO 1 Way Telephone Jack
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
RS PRO 1 Way Telephone Jack
Stock information temporarily unavailable.
25
Technical Document
Specifications
Brand
RS ProType
Telephone Jack
Number Of Outlets
1
Number Of Ways
1
Shuttered
Yes
Length
55mm
Width
55mm
Depth
29mm
Country of Origin
United Kingdom