RS PRO 2 Way Telephone Jack
RS Stock No.: 470-370ABrand: RS PRO
Technical Document
Specifications
Brand
RS ProType
Telephone Jack
Number Of Outlets
2
Number Of Ways
2
Shuttered
Yes
Length
68mm
Width
68mm
Depth
29mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 20) (ex VAT)
RS PRO 2 Way Telephone Jack
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
RS PRO 2 Way Telephone Jack
Stock information temporarily unavailable.
20
Technical Document
Specifications
Brand
RS ProType
Telephone Jack
Number Of Outlets
2
Number Of Ways
2
Shuttered
Yes
Length
68mm
Width
68mm
Depth
29mm
Country of Origin
United Kingdom