RS PRO 2 Way Telephone Jack

RS Stock No.: 470-386ABrand: RS PRO
View all in Network Faceplates

Technical Document

Specifications

Brand

RS Pro

Type

Telephone Jack

Number Of Outlets

2

Number Of Ways

2

Shuttered

Yes

Length

68mm

Width

68mm

Depth

29mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

RS PRO 2 Way Telephone Jack

P.O.A.

Each (In a Pack of 20) (ex VAT)

RS PRO 2 Way Telephone Jack

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Telephone Jack

Number Of Outlets

2

Number Of Ways

2

Shuttered

Yes

Length

68mm

Width

68mm

Depth

29mm

Country of Origin

United Kingdom