RS PRO Level Controller - Front Panel Mount, 230 V ac 1 Potentiometric Input SPDT Relay

RS Stock No.: 266-0462Brand: RS PRO
brand-logo
View all in Level Controllers

Technical Document

Specifications

Brand

RS Pro

Number of Inputs

1

Mounting Style

Front Panel Mount

Supply Voltage

230 V ac

Overall Length

144mm

Output Type

SPDT Relay

Input Type

Potentiometric

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Level Controller - Front Panel Mount, 230 V ac 1 Potentiometric Input SPDT Relay

P.O.A.

RS PRO Level Controller - Front Panel Mount, 230 V ac 1 Potentiometric Input SPDT Relay

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Inputs

1

Mounting Style

Front Panel Mount

Supply Voltage

230 V ac

Overall Length

144mm

Output Type

SPDT Relay

Input Type

Potentiometric

Country of Origin

Italy