RS PRO 's Navy Trousers Comfortable, Durable, Size Long 34in W 33in L
RS Stock No.: 285-4984Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Unisex
Colour
Navy
Leg Length
33in
Style
Trousers
Size
Long
Waist Size Imperial
34in
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
Yes
Material Properties
Comfortable, Durable
Elasticated Waist
No
Country of Origin
Bangladesh
419.70 MOP
419.68 MOP Each (ex VAT)
RS PRO 's Navy Trousers Comfortable, Durable, Size Long 34in W 33in L
1
419.70 MOP
419.68 MOP Each (ex VAT)
RS PRO 's Navy Trousers Comfortable, Durable, Size Long 34in W 33in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProGender
Unisex
Colour
Navy
Leg Length
33in
Style
Trousers
Size
Long
Waist Size Imperial
34in
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
Yes
Material Properties
Comfortable, Durable
Elasticated Waist
No
Country of Origin
Bangladesh