SMC Pneumatic Compact Cylinder - 16mm Bore, 10mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 686-2526Brand: SMCManufacturers Part No.: CDQ2B16-10D
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

16mm

Action

Double

Manufacturer Series

CQ2

Length

32mm

Dimensions

32 x 29 x 29mm

Width

29mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

29mm

Minimum Operating Temperature

-10°C

Weight

50g

Maximum Operating Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 16mm Bore, 10mm Stroke, CQ2 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 16mm Bore, 10mm Stroke, CQ2 Series, Double Acting

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

16mm

Action

Double

Manufacturer Series

CQ2

Length

32mm

Dimensions

32 x 29 x 29mm

Width

29mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

29mm

Minimum Operating Temperature

-10°C

Weight

50g

Maximum Operating Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more