Technical Document
Specifications
Brand
SMCStroke
200mm
Bore
32mm
Action
Double
Manufacturer Series
CP95
Length
346mm
Cushioning Type
Air
Dimensions
346 x 46 x 46mm
Width
46mm
Absolute Maximum Pressure
1MPa
Maximum Operating Pressure
1 MPa
Height
46mm
ISO Standard
6431
VDMA Standard
24562
Minimum Operating Temperature
-10°C
Weight
590g
Maximum Operating Temperature
+60°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCStroke
200mm
Bore
32mm
Action
Double
Manufacturer Series
CP95
Length
346mm
Cushioning Type
Air
Dimensions
346 x 46 x 46mm
Width
46mm
Absolute Maximum Pressure
1MPa
Maximum Operating Pressure
1 MPa
Height
46mm
ISO Standard
6431
VDMA Standard
24562
Minimum Operating Temperature
-10°C
Weight
590g
Maximum Operating Temperature
+60°C
