技術文件
規格
Brand
SMCStroke
300mm
Bore
63mm
Action
Double
Manufacturer Series
CP96
Length
494mm
Cushioning Type
Air
Dimensions
494 x 77 x 77mm
Width
77mm
Maximum Operating Pressure
1 MPa
Height
77mm
ISO Standard
6431
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Weight
1.8kg
Maximum Operating Temperature
+70°C
P.O.A.
SMC Pneumatic Profile Cylinder - 63mm Bore, 300mm Stroke, CP96 Series, Double Acting
1
P.O.A.
SMC Pneumatic Profile Cylinder - 63mm Bore, 300mm Stroke, CP96 Series, Double Acting
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
SMCStroke
300mm
Bore
63mm
Action
Double
Manufacturer Series
CP96
Length
494mm
Cushioning Type
Air
Dimensions
494 x 77 x 77mm
Width
77mm
Maximum Operating Pressure
1 MPa
Height
77mm
ISO Standard
6431
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Weight
1.8kg
Maximum Operating Temperature
+70°C