Technical Document
Specifications
Brand
SonnenscheinCapacity
12Ah
Nominal Voltage
6V
Construction
AGM
Terminal Type
Tabs
Flame Resistant
No
Dimensions
151 x 100 x 50mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Weight
2.1kg
P.O.A.
Sonnenschein 6V Tabs Sealed Lead Acid Battery, 12Ah
1
P.O.A.
Sonnenschein 6V Tabs Sealed Lead Acid Battery, 12Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SonnenscheinCapacity
12Ah
Nominal Voltage
6V
Construction
AGM
Terminal Type
Tabs
Flame Resistant
No
Dimensions
151 x 100 x 50mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Weight
2.1kg
