Technical Document
Specifications
Brand
Taiyo YudenCapacitance
10µF
Voltage
6.3V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 0.85mm
Length
3.2mm
Depth
1.6mm
Height
0.85mm
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Product details
High Value Multilayer
Use of Nickel (Ni) for both the internal and external electrodes improves the solderability and heat resistance characteristics
Reliability is improved without almost any migration
Higher permissible ripple current
Improved reliability due to higher insulation resistance and break-down voltage
4mm pitch cut-tape
High Value Multilayer
P.O.A.
Each (In a Pack of 100) (ex VAT)
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Taiyo YudenCapacitance
10µF
Voltage
6.3V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 0.85mm
Length
3.2mm
Depth
1.6mm
Height
0.85mm
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Product details
High Value Multilayer
Use of Nickel (Ni) for both the internal and external electrodes improves the solderability and heat resistance characteristics
Reliability is improved without almost any migration
Higher permissible ripple current
Improved reliability due to higher insulation resistance and break-down voltage
4mm pitch cut-tape
