Technical Document
Specifications
Brand
TaoglasProduct Type
Antenna
Internal/External
Internal
RF Protocols
4G (LTE)
Antenna Physical Form
FPC
Minimum Frequency
617MHz
Antenna Mount Type
Adhesive
Bandwidth
5308MHz
Connector Type
IPEX MHF
Gain
6.01dBi
Connector Gender
Female
Lead Length
100mm
Directivity
Omni-Directional
Antenna Internal Construction
Flexible PCB
Maximum Frequency
5925MHz
Lead Included
Yes
Standards/Approvals
CE Certified
Series
FXP14
Country of Origin
Vietnam
Stock information temporarily unavailable.
79.20 MOP
79.17 MOP Each (ex VAT)
1
79.20 MOP
79.17 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | 79.17 MOP |
| 10 - 49 | 49.13 MOP |
| 50 - 99 | 27.62 MOP |
| 100+ | 26.93 MOP |
Technical Document
Specifications
Brand
TaoglasProduct Type
Antenna
Internal/External
Internal
RF Protocols
4G (LTE)
Antenna Physical Form
FPC
Minimum Frequency
617MHz
Antenna Mount Type
Adhesive
Bandwidth
5308MHz
Connector Type
IPEX MHF
Gain
6.01dBi
Connector Gender
Female
Lead Length
100mm
Directivity
Omni-Directional
Antenna Internal Construction
Flexible PCB
Maximum Frequency
5925MHz
Lead Included
Yes
Standards/Approvals
CE Certified
Series
FXP14
Country of Origin
Vietnam
