TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWQ80-5222/A, 5/±12/±15V dc, 2 A, 3 A, 8 A, 80W, Quad Output, 120

RS Stock No.: 377-0724Brand: TDK-LambdaManufacturers Part No.: ZWQ80-5222/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5/±12/±15V dc

Output Current

2 A, 3 A, 8 A

Power Rating

80W

Number of Outputs

4

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

210mm

Width

35mm

Depth

93.5mm

Efficiency

72%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

550g

Country of Origin

China

Product details

80 to 130W, Quad Output, ZWQ Series

Compact design only 1U in height allowing rack mounting in card format
Power factor correction to IEC61000-3-2
Immunity to EN61000-4, VDE 0160
Overcurrent/Overvoltage protection
Remote sense
Supplied as standard ±12 on rails 2 and 3 removal of on board connectors converts to ±15V
Supplied complete with cover
Operating temperature -10°C to +60°C

Standards

EN60950, VDE0160, CSA950, UL1950

Switch Mode - TDK-Lambda

View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWQ80-5222/A, 5/±12/±15V dc, 2 A, 3 A, 8 A, 80W, Quad Output, 120

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWQ80-5222/A, 5/±12/±15V dc, 2 A, 3 A, 8 A, 80W, Quad Output, 120

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

5/±12/±15V dc

Output Current

2 A, 3 A, 8 A

Power Rating

80W

Number of Outputs

4

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

210mm

Width

35mm

Depth

93.5mm

Efficiency

72%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

550g

Country of Origin

China

Product details

80 to 130W, Quad Output, ZWQ Series

Compact design only 1U in height allowing rack mounting in card format
Power factor correction to IEC61000-3-2
Immunity to EN61000-4, VDE 0160
Overcurrent/Overvoltage protection
Remote sense
Supplied as standard ±12 on rails 2 and 3 removal of on board connectors converts to ±15V
Supplied complete with cover
Operating temperature -10°C to +60°C

Standards

EN60950, VDE0160, CSA950, UL1950

Switch Mode - TDK-Lambda