Technical Document
Specifications
Brand
TE ConnectivityType
Jumpers & Shunts
Number Of Contacts
16
Pitch
2.54mm
Gender
Male
Colour
White
Number Of Rows
1
Series
1-143
Orientation
Straight
Country of Origin
Mexico
1,864.90 MOP
1,864.91 MOP 1 Pack of 50 (ex VAT)
TE Connectivity, 1-143 Jumper Male Straight White Jumpers & Shunts 16 Way 1 Row 2.54mm Pitch
1
1,864.90 MOP
1,864.91 MOP 1 Pack of 50 (ex VAT)
TE Connectivity, 1-143 Jumper Male Straight White Jumpers & Shunts 16 Way 1 Row 2.54mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | 1,864.91 MOP |
| 5+ | 1,827.65 MOP |
Technical Document
Specifications
Brand
TE ConnectivityType
Jumpers & Shunts
Number Of Contacts
16
Pitch
2.54mm
Gender
Male
Colour
White
Number Of Rows
1
Series
1-143
Orientation
Straight
Country of Origin
Mexico


