Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Plug
Accessory Type
Plug
For Use With
Connector Plug Housing
Series
SuperSeal 1.0
Colour
Black
Orientation
Straight
Gender
Male
Number of Contacts
26
Material
Thermoplastic
Standards/Approvals
RoHS
Country of Origin
China
Stock information temporarily unavailable.
2,504.00 MOP
2,504.01 MOP 1 Tube of 20 (ex VAT)
TE Connectivity, SUPERSEAL 1.0 Thermoplastic null Male 26 Way Plug for use with Connector Plug Housing
1
2,504.00 MOP
2,504.01 MOP 1 Tube of 20 (ex VAT)
TE Connectivity, SUPERSEAL 1.0 Thermoplastic null Male 26 Way Plug for use with Connector Plug Housing
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Plug
Accessory Type
Plug
For Use With
Connector Plug Housing
Series
SuperSeal 1.0
Colour
Black
Orientation
Straight
Gender
Male
Number of Contacts
26
Material
Thermoplastic
Standards/Approvals
RoHS
Country of Origin
China
