TE Connectivity Industrial Circular Connector, 4 Contacts, Cable, 16 mm Connector, Socket, Female, IP67, 28234 Series

RS Stock No.: 501-753Brand: TE ConnectivityManufacturers Part No.: 1-2823446-4Distrelec Article No.: 304-64-668
brand-logo

Technical Document

Specifications

Number of Contacts

4

Product Type

Industrial Circular Connector

Mount Type

Cable

Connector Size

16 mm

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

28234

Coding

D

Shell Size

16

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Housing Material

Plastic

Maximum Operating Temperature

85°C

Standards/Approvals

IEC

Country of Origin

Germany

Stock information temporarily unavailable.

2,248.30 MOP

2,248.34 MOP 1 Box of 2 (ex VAT)

TE Connectivity Industrial Circular Connector, 4 Contacts, Cable, 16 mm Connector, Socket, Female, IP67, 28234 Series

2,248.30 MOP

2,248.34 MOP 1 Box of 2 (ex VAT)

TE Connectivity Industrial Circular Connector, 4 Contacts, Cable, 16 mm Connector, Socket, Female, IP67, 28234 Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

4

Product Type

Industrial Circular Connector

Mount Type

Cable

Connector Size

16 mm

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

28234

Coding

D

Shell Size

16

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Housing Material

Plastic

Maximum Operating Temperature

85°C

Standards/Approvals

IEC

Country of Origin

Germany