TE Connectivity, Junior Power Timer Automotive Connector Accessory Female Green Cable 6 Way Cable Termination 1-965640-5

Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Automotive Connector Accessory
Number of Contacts
6
Sub Type
Housing for Female Terminals
Termination Type
Cable
Gender
Female
Number of Rows
2
Mount Type
Cable
Series
Junior Power Timer
Colour
Green
Minimum Operating Temperature
30°C
Maximum Operating Temperature
100°C
Height
26.5mm
Standards/Approvals
EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016
Housing Material
Fibreglass Reinforced Polybutylene Terephthalate
Country of Origin
Switzerland
Stock information temporarily unavailable.
1,764.90 MOP
1,764.94 MOP 1 Box of 200 (ex VAT)
1
1,764.90 MOP
1,764.94 MOP 1 Box of 200 (ex VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Automotive Connector Accessory
Number of Contacts
6
Sub Type
Housing for Female Terminals
Termination Type
Cable
Gender
Female
Number of Rows
2
Mount Type
Cable
Series
Junior Power Timer
Colour
Green
Minimum Operating Temperature
30°C
Maximum Operating Temperature
100°C
Height
26.5mm
Standards/Approvals
EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016
Housing Material
Fibreglass Reinforced Polybutylene Terephthalate
Country of Origin
Switzerland