TE Connectivity 10529 Series Panel Mount Female SMA, 50 Ω, Straight Body Solder

RS Stock No.: 471-387Brand: TE ConnectivityManufacturers Part No.: 1052924-1Distrelec Article No.: 304-58-069
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Panel Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Maximum Operating Temperature

265°C

Termination Type

Solder

Contact Gender

Female

Series

10529

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32

Country of Origin

United States

View all in Coaxial Connectors

Stock information temporarily unavailable.

1,779.80 MOP

1,779.78 MOP 1 Pack of 5 (ex VAT)

TE Connectivity 10529 Series Panel Mount Female SMA, 50 Ω, Straight Body Solder

1,779.80 MOP

1,779.78 MOP 1 Pack of 5 (ex VAT)

TE Connectivity 10529 Series Panel Mount Female SMA, 50 Ω, Straight Body Solder

Stock information temporarily unavailable.

Technical Document

Specifications

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Panel Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Maximum Operating Temperature

265°C

Termination Type

Solder

Contact Gender

Female

Series

10529

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32

Country of Origin

United States