TE Connectivity 1513434-1 PCB Antenna

RS Stock No.: 504-043Brand: TE ConnectivityManufacturers Part No.: 1513434-1
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Antenna Physical Form

PCB

Antenna Length

25 mm, 38 mm

Antenna Mounting Type

PCB

Frequency Range

880 → 960, 1710 → 1880

Maximum Frequency

1.88GHz

Gain

2dB

Minimum Frequency

880MHz

Country of Origin

China

1,819.20 MOP

1,819.24 MOP 1 Bag of 80 (ex VAT)

TE Connectivity 1513434-1 PCB Antenna

1,819.20 MOP

1,819.24 MOP 1 Bag of 80 (ex VAT)

TE Connectivity 1513434-1 PCB Antenna

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 41,819.24 MOP
5+1,710.11 MOP

Technical Document

Specifications

Antenna Physical Form

PCB

Antenna Length

25 mm, 38 mm

Antenna Mounting Type

PCB

Frequency Range

880 → 960, 1710 → 1880

Maximum Frequency

1.88GHz

Gain

2dB

Minimum Frequency

880MHz

Country of Origin

China