Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
6
Mounting Type
Surface Mount
Contact Material
Gold
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Recessed
Country of Origin
China
Stock information temporarily unavailable.
70,515.50 MOP
70,515.50 MOP 1 Pack of 2000 (ex VAT)
TE Connectivity 6 Way Surface Mount DIP Switch SPST, Recessed Actuator
1
70,515.50 MOP
70,515.50 MOP 1 Pack of 2000 (ex VAT)
TE Connectivity 6 Way Surface Mount DIP Switch SPST, Recessed Actuator
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
6
Mounting Type
Surface Mount
Contact Material
Gold
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Recessed
Country of Origin
China


