Technical Document
Specifications
Brand
TE ConnectivitySwitch Operation
(On)-Off
Illuminated
No
Panel Cut Out Diameter
3.5mm
Series
FSM
Mounting Type
Through Hole
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
24V
Manufacturer Part No.
2-1825027-0
Country of Origin
China
Stock information temporarily unavailable.
2,222.40 MOP
2,222.37 MOP 1 Pack of 2000 (ex VAT)
TE Connectivity FSM Series Push Button Switch, (On)-Off, Through Hole, 3.5mm Cutout, SPST, 24V
1
2,222.40 MOP
2,222.37 MOP 1 Pack of 2000 (ex VAT)
TE Connectivity FSM Series Push Button Switch, (On)-Off, Through Hole, 3.5mm Cutout, SPST, 24V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivitySwitch Operation
(On)-Off
Illuminated
No
Panel Cut Out Diameter
3.5mm
Series
FSM
Mounting Type
Through Hole
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
24V
Manufacturer Part No.
2-1825027-0
Country of Origin
China
