TE Connectivity, 2-212, RJ45, PC Single Mode Duplex Fibre Optic Adapter, Single Mode 125 μm Fibre Size

Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Fibre Optic Adapter
Series
2-212
Connector Type
RJ45
Connector Polish
PC
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Fibre Size
125 μm
Optical Fibre Type
Single Mode
Colour
Blue
Standards/Approvals
EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32
Country of Origin
Switzerland
Stock information temporarily unavailable.
2,087.90 MOP
2,087.90 MOP 1 Tray of 15 (ex VAT)
1
2,087.90 MOP
2,087.90 MOP 1 Tray of 15 (ex VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Fibre Optic Adapter
Series
2-212
Connector Type
RJ45
Connector Polish
PC
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Fibre Size
125 μm
Optical Fibre Type
Single Mode
Colour
Blue
Standards/Approvals
EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32
Country of Origin
Switzerland