TE Connectivity 2154, 18 m 2 Core Power Cable, Orange, Black, Red, Blue 105 °C

Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Cable
Number of Cores
2
Jacket Colour
Orange, Black, Red, Blue
Cable Length
18m
Minimum Operating Temperature
30°C
Cable CSA
823 to 2 mm²
Standards/Approvals
2016, CE marked, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, UL Rating UL94V 0
Maximum Operating Temperature
105°C
Fire Behaviour
UL 94 V-0
Conductor Material
Copper
Series
2154
Country of Origin
China
Stock information temporarily unavailable.
1,929.80 MOP
1,929.82 MOP 1 Pack of 60 (ex VAT)
1
1,929.80 MOP
1,929.82 MOP 1 Pack of 60 (ex VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Cable
Number of Cores
2
Jacket Colour
Orange, Black, Red, Blue
Cable Length
18m
Minimum Operating Temperature
30°C
Cable CSA
823 to 2 mm²
Standards/Approvals
2016, CE marked, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, UL Rating UL94V 0
Maximum Operating Temperature
105°C
Fire Behaviour
UL 94 V-0
Conductor Material
Copper
Series
2154
Country of Origin
China