TE Connectivity AV16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, White LED, IP67, 36 V

RS Stock No.: 506-888Brand: TE ConnectivityManufacturers Part No.: 2213775-1Distrelec Article No.: 304-61-311
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

16 mm

Series

AV16

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Wire Lug

LED Colour

White

IP Rating

IP67

Contact DC Voltage

36V dc

Contact AC Voltage

36V ac

Actuator Style

Round

Switch Configuration

SPST

Standards/Approvals

EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Switch Contact Current

0.4 A

Country of Origin

China

View all in Push Button Switches

Stock information temporarily unavailable.

2,182.20 MOP

2,182.21 MOP 1 Tray of 15 (ex VAT)

TE Connectivity AV16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, White LED, IP67, 36 V

2,182.20 MOP

2,182.21 MOP 1 Tray of 15 (ex VAT)

TE Connectivity AV16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, White LED, IP67, 36 V

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

16 mm

Series

AV16

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Wire Lug

LED Colour

White

IP Rating

IP67

Contact DC Voltage

36V dc

Contact AC Voltage

36V ac

Actuator Style

Round

Switch Configuration

SPST

Standards/Approvals

EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Switch Contact Current

0.4 A

Country of Origin

China