TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Male, 3-1272 Series

RS Stock No.: 504-132Brand: TE ConnectivityManufacturers Part No.: 3-2172090-2Distrelec Article No.: 304-65-142
brand-logo

Technical Document

Specifications

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Panel Mount

Connector Size

M8

Contact Gender

Male

Series

3-1272

Coding

M8

Termination Type

Wire

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Country of Origin

Germany

Stock information temporarily unavailable.

1,695.20 MOP

1,695.18 MOP 1 Tray of 10 (ex VAT)

TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Male, 3-1272 Series

1,695.20 MOP

1,695.18 MOP 1 Tray of 10 (ex VAT)

TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Male, 3-1272 Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Panel Mount

Connector Size

M8

Contact Gender

Male

Series

3-1272

Coding

M8

Termination Type

Wire

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Country of Origin

Germany